CCS25-S10-C | Panduit
Cable clamp, max. bundle Ø 5.2 mm, PA, natural, (L x W x H) 10.4 x 9.4 x 9.2 mm, CCS25-S10-C
Order No.: 12H8004
EAN: 0074983362578
MPN:
CCS25-S10-C
07498336257
Unit Price (€ / pc.)
0.2511 € *
Available: 3,178 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
50 pcs.
0.2273 €
100 pcs.
0.2035 €
500 pcs.
0.1940 €
1000 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For standard requirements, type CCS.
Technical attributes (type, max. harness diameter (D), dimension b): CCS25-S10, D 6.3, b 10.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 5.2 mm | |
| Length | 10.4 mm | |
| Width | 9.4 mm | |
| Height | 9.2 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |