CCS19-S8-C | Panduit
Cable clamp, max. bundle Ø 4.8 mm, PA, natural, (L x W x H) 10.9 x 9.4 x 7.4 mm, CCS19-S8-C
Order No.: 12H8002
EAN: 0074983599912
MPN:
CCS19-S8-C
07498359991
Unit Price (€ / pc.)
0.2309 € *
Available: 750 pcs.
Next delivery: 3,200 pcs. on 2026-04-07
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
50 pcs.
0.2106 €
100 pcs.
0.1904 €
500 pcs.
0.1773 €
1000 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For standard requirements, type CCS.
Technical attributes (type, max. harness diameter (D), dimension b): CCS19-S08, D 4.8, b 10.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 4.8 mm | |
| Length | 10.9 mm | |
| Width | 9.4 mm | |
| Height | 7.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |