CCPLTR5060-X | Panduit
Cable clamp, max. bundle Ø 60 mm, PA, black, (L x W x H) 197 x 78 x 141 mm, CCPLTR5060-X
Order No.: 13H2161
EAN: 4099891753955
MPN:
CCPLTR5060-X
61305669085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8244 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.82 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8244 €
5 pcs.
76.7193 €
10 pcs.
74.1608 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCPLTR5060-X, Panduit
The Polymer Trefoil Cleat is ideal for medium-high short circuit faults in less harsh environments. It is suitable for trefoil cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 60 mm | |
| Length | 197 mm | |
| Width | 78 mm | |
| Height | 141 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |