CCPL2H5870-X | Panduit
Cable clamp, max. bundle Ø 70 mm, PA, black, (L x W x H) 128 x 45 x 78 mm, CCPL2H5870-X
Order No.: 13H2148
EAN: 4099891753825
MPN:
CCPL2H5870-X
61305673304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.8643 €
50 pcs.
10.7933 €
100 pcs.
9.7223 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCPL2H5870-X, Panduit
The Polymer Two-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 70 mm | |
| Length | 128 mm | |
| Width | 45 mm | |
| Height | 78 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |