CCPL1H3846-X | Panduit
Cable clamp, max. bundle Ø 46 mm, PA, black, (L x W x H) 78 x 44 x 58 mm, CCPL1H3846-X
Order No.: 13H2143
EAN: 4099891753771
MPN:
CCPL1H3846-X
61305673299
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.2812 €
50 pcs.
10.2697 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCPL1H3846-X, Panduit
The Polymer One-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 46 mm | |
| Length | 78 mm | |
| Width | 44 mm | |
| Height | 58 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |