CCH50-S10-C | Panduit
Cable clamp, max. bundle Ø 12.7 mm, PA, natural, (L x W x H) 15 x 12.7 x 12.7 mm, CCH50-S10-C
Order No.: 12H8431
EAN: 4099891206086
MPN:
CCH50-S10-C
07498360011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 2,262 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3213 €
1000 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, CCH50-S10-C, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 12.7 mm | |
| Length | 15 mm | |
| Width | 12.7 mm | |
| Height | 12.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |