CCH125-S10-C | Panduit
Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 9.1 x 12.7 x 3.1 mm, CCH125-S10-C
Order No.: 12H8032
EAN: 0074983600663
MPN:
CCH125-S10-C
07498360066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available: 395 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For demanding applications, type CCH.
Technical attributes (type, max. harness diameter (D), dimension b): CCH125-S10, D 31.8, b 26.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 3.1 mm | |
| Length | 9.1 mm | |
| Width | 12.7 mm | |
| Height | 3.1 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |