CCH112-S10-C | Panduit
Cable clamp, max. bundle Ø 28.4 mm, PA, natural, (L x W x H) 24.6 x 12.7 x 31.7 mm, CCH112-S10-C
Order No.: 12H8028
EAN: 0074983600649
MPN:
CCH112-S10-C
07498360064
Unit Price (€ / pc.)
0.6902 € *
Next delivery: 270 pcs. on 2026-04-28
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For demanding applications, type CCH.
Technical attributes (type, max. harness diameter (D), dimension b): CCH112-S10, D 28.4, b 24.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 28.4 mm | |
| Length | 24.6 mm | |
| Width | 12.7 mm | |
| Height | 31.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |