CCH100-S10-C0 | Panduit
Cable clamp, max. bundle Ø 25.4 mm, PA, natural, (L x W x H) 23.1 x 12.7 x 28 mm, CCH100-S10-C0
Order No.: 12H8420
EAN: 4099891205973
MPN:
CCH100-S10-C0
07498355623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, CCH100-S10-C0, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 25.4 mm | |
| Length | 23.1 mm | |
| Width | 12.7 mm | |
| Height | 28 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |