CCALTR6067-X | Panduit
Cable clamp, max. bundle Ø 67 mm, aluminum, metal, (L x W x H) 156 x 55 x 178 mm, CCALTR6067-X
NCNR (non cancelable / non returnable)
Cable Cleat, CCALTR6067-X, Panduit
The Aluminum Trefoil Cable Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for trefoil cable arrangements. The cleat can be installed after running cable via a unique in the industry mounting bracket or before running cable through it by installing direct to the cable tray rung via a fixing hole and M8 bolt. Insulating spacers and washers are available to protect against galvanic corrosion between dissimilar cable tray rung and cable cleat materials.
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 67 mm | |
| Length | 156 mm | |
| Width | 55 mm | |
| Height | 178 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | metal |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |