CCAL2H4658-X | Panduit
Cable clamp, max. bundle Ø 58 mm, aluminum, metal, (L x W x H) 115 x 43 x 60 mm, CCAL2H4658-X
Order No.: 13H2187
EAN: 4099891754211
MPN:
CCAL2H4658-X
61305674744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5894 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
13.4232 €
50 pcs.
12.2213 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCAL2H4658-X, Panduit
The Aluminum Two-Hole Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 58 mm | |
| Length | 115 mm | |
| Width | 43 mm | |
| Height | 60 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | metal |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |