CCAL1H3846-X | Panduit
Cable clamp, max. bundle Ø 46 mm, aluminum, metal, (L x W x H) 76 x 42 x 51 mm, CCAL1H3846-X
Order No.: 13H2183
EAN: 4099891754174
MPN:
CCAL1H3846-X
61305673749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.5426 €
50 pcs.
11.4121 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCAL1H3846-X, Panduit
The Aluminum One-Hole Cleat is ideal for lower to medium short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 46 mm | |
| Length | 76 mm | |
| Width | 42 mm | |
| Height | 51 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | metal |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |