BR2-4-X | Panduit
Mounting base, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 65 x 55.4 x 103.1 mm, BR2-4-X
Order No.: 12H1960
EAN: 4099891204587
MPN:
BR2-4-X
07498352238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,339.94 € *
Price list
Quantity
Price per unit*
100 pcs.
13.3994 €
500 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale
Bundle retainer, BR2-4-X, Panduit
Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 50.8 mm | |
| Length | 65 mm | |
| Width | 55.4 mm | |
| Height | 103.1 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |