BR.75-E6-C | Panduit
Mounting base, max. bundle Ø 19.1 mm, PA, black, (L x W x H) 112 x 19.8 x 24.1 mm, BR.75-E6-C
Order No.: 12H1956
EAN: 4099891204549
MPN:
BR.75-E6-C
07498360191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Bundle retainer, BR.75-E6-C, Panduit
Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 19.1 mm | |
| Length | 112 mm | |
| Width | 19.8 mm | |
| Height | 24.1 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |