BECP38H25-L20 | Panduit
Mounting base, max. bundle Ø 9.6 mm, PA, black, (L x H) 37.08 x 25.4 mm, BECP38H25-L20
Order No.: 12H8232
EAN: 0074983237159
MPN:
BECP38H25-L20
07498323715
Cable clip, type Panduit BECP.
Push barb mount cord clip for absolutely safe seating and high vibration resistance; Function: the cable is pressed in, the lock is secured in reverse. Material: PA 6.6, black. Mounting hole: 6.4 mm. Panel thickness: maximum 1.9 mm. Harness opening: max. diameter 9.6 mm.
Type: BECP38H25-L20, cable clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 9.6 mm | |
| Length | 37.08 mm | |
| Height | 25.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |