BEC75-A-L | Panduit
Mounting base, max. bundle Ø 19 mm, PA, natural, (L x W x H) 37.08 x 37.8 x 22.61 mm, BEC75-A-L
Order No.: 12H8154
EAN: 0074983223060
MPN:
BEC75-A-L
07498322306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available: 200 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1420 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
500 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
For 19-mm harness diameter, type BEC75-.
Dimensions: b 37.8, c 22.6 mm.
Type: BEC75-A-L, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 19 mm | |
| Length | 37.08 mm | |
| Width | 37.8 mm | |
| Height | 22.61 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |