BEC38-A-L | Panduit
Mounting base, max. bundle Ø 9.6 mm, PA, natural, self-adhesive, (L x W x H) 37.08 x 31.5 x 13.21 mm, BEC38-A-L
Order No.: 12H8150
EAN: 0074983223046
MPN:
BEC38-A-L
07498322304
Unit Price (€ / pc.)
1.7493 € *
Available: 500 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5589 €
50 pcs.
1.4875 €
100 pcs.
1.3923 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit BEC38-.
Self-adhesive; Function: The cable is pressed in, the lock is secured in reverse. Material: PA 6.6. Harness diameter: max. 9.6. Dimensions: b 31.5, c 13.2.
Type: BEC38-A-L, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 9.6 mm | |
| Length | 37.08 mm | |
| Width | 31.5 mm | |
| Height | 13.21 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |