AJC31-A-C | Panduit
Mounting base, max. bundle Ø 7.4 mm, PVC, gray, self-adhesive, (L x W x H) 30.99 x 30.1 x 10.2 mm, AJC31-A-C
Order No.: 12H8206
EAN: 0074983585434
MPN:
AJC31-A-C
07498358543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 172 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.8092 €
100 pcs.
0.7259 €
500 pcs.
0.6902 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit AJC.
Self-adhesive low profile clip. The edge lip insures easy and protective cable mounting; Material: PVC. Color: gray.
Technical attributes (type, maximum harness diameter (D), dimensions): AJC31–A–C, D 8.0, a 31, b 44.5, d 10.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 7.4 mm | |
| Length | 30.99 mm | |
| Width | 30.1 mm | |
| Height | 10.2 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |