AJC12-A-C | Panduit
Mounting base, max. bundle Ø 3.3 mm, PVC, gray, self-adhesive, (L x W x H) 25.4 x 21.8 x 4.8 mm, AJC12-A-C
Order No.: 12H8200
EAN: 0074983585403
MPN:
AJC12-A-C
07498358540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 350 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit AJC.
Self-adhesive low profile clip. The edge lip insures easy and protective cable mounting; Material: PVC. Color: gray.
Technical attributes (type, maximum harness diameter (D), dimensions): AJC12–A–C, D 3.0, a 21.8, b 25.4, d 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 3.3 mm | |
| Length | 25.4 mm | |
| Width | 21.8 mm | |
| Height | 4.8 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |