ACC62-A-C20 | Panduit
Mounting base, max. bundle Ø 15.7 mm, PA, black, self-adhesive, (L x W x H) 31.5 x 28.4 x 16.51 mm, ACC62-A-C20
Order No.: 12H8180
EAN: 0074983584901
MPN:
ACC62-A-C20
07498358490
Unit Price (€ / pc.)
1.4756 € *
Available: 83 pcs.
Next delivery: 500 pcs. on 2026-05-15
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
100 pcs.
1.2495 €
500 pcs.
1.1067 €
1000 pcs.
0.9758 €
5000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit ACC.
Self-adhesive, with cable clip; Material: PA 6.6.
Black, type ACC.
Technical attributes (type, maximum harness diameter (D), dimensions): ACC62–A–C20, D 15.7, a 31.4, b 28.5, c 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 15.7 mm | |
| Length | 31.5 mm | |
| Width | 28.4 mm | |
| Height | 16.51 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |