ABMS-A-D | Panduit
Mounting base, nylon, white, self-adhesive, (L x W x H) 28.7 x 50.3 x 4.3 mm, ABMS-A-D
Order No.: 12H4719
EAN: 4070211013157
MPN:
ABMS-A-D
07498358004
Unit Price (€ / pc.)
0.5593 € *
Available: 1,000 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, ABMS-A-D, Panduit
Cable Tie Mount Ideal for indoor use, they support various cable ties and offer long-term performance and easy installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 28.7 mm | |
| Width | 50.3 mm | |
| Height | 4.3 mm | |
| Self-adhesive | Yes | |
| Material | nylon | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |