A2C12-A-C8 | Panduit
Cable clamp, max. bundle Ø 3 mm, PVC, self-adhesive, (L x W x H) 33 x 16 x 5.8 mm, A2C12-A-C8
Order No.: 12H8060
EAN: 0074983580903
MPN:
A2C12-A-C8
07498358090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic clips, type Panduit A2C.
Self-adhesive, two-sided mounting option, low profile; Material: PVC. Color: gray. Clip width (dimension b): 16 mm.
Technical attributes (type, maximum harness diameter (D), dimensions): A2C12–A–C8, D 3.0, a 33, c 5.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 3 mm | |
| Length | 33 mm | |
| Width | 16 mm | |
| Height | 5.8 mm | |
| Self-adhesive | Yes | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |