SD4H6 | Panduit
Partition wall, (L x W x H) 1.8 m x 19 x 89.6 mm, PVC, gray, SD4H6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6032 € *
Available: 1 pcs.
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
5 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall divider, SD4H6, Panduit
The SD4H6 Slotted PVC Divider Wall is constructed out of a general-purpose lead-free material for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 19 mm | |
| Height | 89.6 mm | |
| Material | PVC | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |