DRD33WH6 | Panduit
Wiring duct, (L x W x H) 1.8 m x 183.4 x 79.2 mm, PVC, white, DRD33WH6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.7160 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.72 € *
Price list
Quantity
Price per unit*
1 pcs.
233.7160 €
5 pcs.
213.1052 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail duct, DRD33WH6, Panduit
The DRD33WH6 DIN Rail Wiring Duct is a wire management solution that positions DIN rail and components off the panel directly above an integrated wire management channel for up to a 30% smaller footprint; up to 25% material cost savings; and up to 50% faster installation. Compatible with common DIN rail/mount components. Lead-free PVC. Includes base, covers, and DIN rail fasteners.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 183.4 mm | |
| Height | 79.2 mm | |
| Material | PVC | |
| Colour | white |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |