D4H6 | Panduit
Partition wall, (L x W x H) 1.8 m x 19 x 89.6 mm, PVC, gray, D4H6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9709 € *
Available: 1 pcs.
Total Price:
42.97 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9709 €
5 pcs.
39.1867 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall divider, D4H6, Panduit
Solid divider wall for use with CWD2, CWD3, or CWD4 Corner wiring duct.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 19 mm | |
| Height | 89.6 mm | |
| Material | PVC | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |