CWD3LG6 | Panduit
Wiring duct, (L x W x H) 1.8 m x 111.8 x 90.7 mm, PVC, gray, CWD3LG6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.9348 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
162.93 € *
Price list
Quantity
Price per unit*
1 pcs.
162.9348 €
5 pcs.
148.5477 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring duct, CWD3LG6, Panduit
The CWD3LG6 Corner wiring duct is an innovative wire management product that makes more efficient use of space inside enclosures, speeds installation, and reduces control panel assembly costs. It used in the vertical corners of compact to large electrical control panels with both side and back panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 111.8 mm | |
| Height | 90.7 mm | |
| Material | PVC | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |