C3WH6 | Panduit
Cover profile, (L x W x H) 1.8 m x 82.6 x 9.4 mm, PVC, white, C3WH6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: 6 Weeks
Wiring duct cover, C3WH6, Panduit
The C3WH6 PVC Flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 82.6 mm | |
| Height | 9.4 mm | |
| Material | PVC | |
| Colour | white |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |