C2LG6 | Panduit
Cover profile, (L x W x H) 1.8 m x 57.2 x 8.9 mm, PVC, gray, C2LG6, 1 piece with 6 feet
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 6 Weeks
Wiring duct cover, C2LG6, Panduit
The C2LG6 PVC Flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.8 m | |
| Width | 57.2 mm | |
| Height | 8.9 mm | |
| Material | PVC | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |