SE50PFR-DR0 | Panduit
Plastic braided sleeve, inner Ø 12.7 mm, range 6.4-19.1 mm, black, halogen free, -70 to 125 °C, SE50PFR-DR0
Order No.: 91F4224
EAN: 0074983706594
MPN:
SE50PFR-DR0
07498370659
Unit Price (€ / mtr.)
4.2364 € *
Available: 168 mtr.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2364 €
10 mtr.
3.8556 €
50 mtr.
3.5700 €
152 mtr.
3.2725 €
304 mtr.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Made of PBT, type SE.
Made of polybutylene terephthalate (PBT); Color: black, with white pilot string. Combustibility to UL 224 VW-1. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE50PFR-DR0, RW 12.7 mm, AR 6.4 to 19.1 mm, 152.4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 12.7 mm | |
| Application range | 6.4-19.1 mm | |
| Colour | black | |
| Material | PBT | |
| Halogen free | Yes | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 152 meters |
| Country of origin | MX |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |