SE38TC-C | Panduit
Metal braided sleeve, inner Ø 9.5 mm, silver, 232 °C, SE38TC-C
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Braided sleeving, SE38TC-C, Panduit
Braided sleeving is made from electro-plated tin copper and provides EMI, RFI, and ESD protection for cables. The sleeving provides continuous abrasion resistance for wires, cables and tubing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 9.5 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| max. operating temperature | 232 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |