SE125P-TR0 | Panduit
Plastic braided sleeve, inner Ø 31.8 mm, range 19.1-38.1 mm, black, halogen free, -70 to 125 °C, SE125P-TR0
Order No.: 91F4208
EAN: 0074983706525
MPN:
SE125P-TR0
07498370652
Unit Price (€ / mtr.)
6.1761 € *
Available: 135 mtr.
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1761 €
10 mtr.
5.6049 €
61 mtr.
5.1884 €
122 mtr.
4.7600 €
305 mtr.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE125P-TR0, RW 31.8 mm, AR 19.1 to 38.1 mm, 60.96 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 31.8 mm | |
| Application range | 19.1-38.1 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 61 meters |
| Country of origin | MX |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |