SE100N-L | Panduit
Plastic braided sleeve, inner Ø 25.4 mm, range 22.2-31.8 mm, black, -40 to 65 °C, SE100N-L
Order No.: 91F2269
EAN: 4099891753351
MPN:
SE100N-L
61305682574
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.8766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Braided sleeving, SE100N-L, Panduit
Braided expandable sleeving for heavy duty applications. Sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity. Lightweight durable protection for high abrasion applications. Allows for use with irregular shapes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 25.4 mm | |
| Application range | 22.2-31.8 mm | |
| Colour | black | |
| Material | PA 6.6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |