ST17-075-66GY | Panduit
Insulation tape, 19.05 x 0.18 mm, PVC, gray, 20.12 m, ST17-075-66GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available: 76 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose tape, ST17-075-66GY, Panduit
General Purpose PVC Electrical Tape has non-corrosive and pressure-sensitive adhesive, which eliminates the need for heat, moisture or other catalysts during application. Its high elongation provides excellent conformability properties.
Features
- Non-corrosive adhesive
- Pressure-sensitive adhesive
- High elongation
- Cellophane wrapped
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 20.12 m | |
| Width | 19.05 mm | |
| Thickness | 0.18 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 80 °C | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |