VS2-CABLE-16 | Panduit
System cable, (L) 4.8 m, VS2-CABLE-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.7336 € *
Standard delivery time from the manufacturer is: 10 Weeks
System cable, VS2-CABLE-16, Panduit
Additional System Cable, 16ft (4.8m), for use with VeriSafe 2.0 AVTs only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Length | 4.8 m |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |