VS2-CABLE-08 | Panduit
System cable, (L) 2.4 m, VS2-CABLE-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3572 € *
Available: 2 pcs.
System cable, VS2-CABLE-08, Panduit
Additional System Cable, 8ft (2.4m), for use with VeriSafe 2.0 AVTs only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Length | 2.4 m |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |