VS2-AVT-3PF-16 | Panduit
Voltage tester, 3-phase, (L) 4.8 m, VS2-AVT-3PF-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
994.1141 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
994.11 € *
Price list
Quantity
Price per unit*
1 pcs.
994.1141 €
3 pcs.
964.2927 €
10 pcs.
931.1512 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage tester, VS2-AVT-3PF-16, Panduit
The VS2-AVT-3PF-16 VeriSafe 2.0 Absence of Voltage Tester is an a permanently mounted voltage tester for use in three-phase AC or DC systems up to 1,000 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| Version | 3-phase | |
| Length | 4.8 m |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |