VS2-AVT-1PF-16 | Panduit
Voltage tester, 1-phase, (L) 4.8 m, VS2-AVT-1PF-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
796.11 € *
Available: 1 pcs.
Voltage tester, VS2-AVT-1PF-16, Panduit
The VS2-AVT-1PF-16 VeriSafe 2.0 Absence of Voltage Tester is an a permanently mounted voltage tester for use in single-phase AC or DC systems up to 1,000 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| Version | 1-phase | |
| Length | 4.8 m |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |