VS-CKP14-6 | Panduit
Connection kit, for sensor cable, VS-CKP14-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.1962 € *
Standard delivery time from the manufacturer is: 10 Weeks
Connection kit for sensor cable, VS-CKP14-6, Panduit
The VS-CKP14-6 VeriSafe Absence of Voltage Tester Piercing Connection Kit provides a fast, secure, and reliable way to terminate AVT sensor leads. The compact connector design accommodates up to two taps in a single housing that fully insulates both connections. The patent-pending connector allows taps to be made without compromising the conductors' integrity and includes integrated strain relief. Kit for tapping 14 to 6 AWG conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection kit | |
| Suitable for | sensor cable |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |