VS-AVT-CABLE-20 | Panduit
System cable, (L) 6 m, VS-AVT-CABLE-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8228 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
85.82 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8228 €
5 pcs.
80.6820 €
15 pcs.
77.5999 €
50 pcs.
74.1608 €
150 pcs.
71.0787 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, VS-AVT-CABLE-20, Panduit
AVT System cable for use with VeriSafe AVT device. Cable length is 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Length | 6 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |