VS-AVT-CABLE-16 | Panduit
System cable, (L) 4.8 m, VS-AVT-CABLE-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.3373 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
79.34 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3373 €
5 pcs.
74.5654 €
15 pcs.
71.7213 €
50 pcs.
68.5559 €
150 pcs.
65.6999 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, VS-AVT-CABLE-16, Panduit
AVT System cable for use with VeriSafe AVT device. Cable length is 4.8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Length | 4.8 m |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |