VS-AVT-CABLE-04 | Panduit
System cable, (L) 1.2 m, VS-AVT-CABLE-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 4 Weeks
System cable, VS-AVT-CABLE-04, Panduit
AVT System cable for use with VeriSafe AVT device. Cable length is 1.2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Length | 1.2 m |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |