VS-AVT-C08-L10 | Panduit
Voltage tester, 3-phase, (L) 2.4 m, VS-AVT-C08-L10
Unit Price (€ / pc.)
543.6039 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2026-04-07
Total Price:
543.60 € *
Price list
Quantity
Price per unit*
1 pcs.
543.6039 €
3 pcs.
527.3009 €
10 pcs.
509.1772 €
25 pcs.
495.5874 €
*incl. VAT plus shipping costs
Subject to prior sale
Absence of voltage tester, VS-AVT-C08-L10, Panduit
The VS-AVT-C08-L10 VeriSafe 1.0 absence of voltage tester is a permanently mounted voltage tester for use in 3-phase AC systems up to 600 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping prevent possible exposure to electrical hazards, improving safety, and reducing downtime.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tester | |
| Version | 3-phase | |
| Length | 2.4 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |