VS-AVT-BATTERY | Panduit
Replacement battery, 3.6 V, VS-AVT-BATTERY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6945 € *
Standard delivery time from the manufacturer is: 10 Weeks
Lithium battery, VS-AVT-BATTERY, Panduit
Replacement Battery, Verisafe, 3.6V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement battery | |
| Version | 3.6 V |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |