PAN VOLTFINDER | PANCONTROL

PANCONTROL voltage tester, PAN VOLTFINDER, PAN V-Finder

Order No.: 36K0004
EAN: 9120037330022
MPN:
PAN VOLTFINDER
PAN V-Finder
PAN VOLTFINDER PANCONTROL Voltage Testers Image 1
PAN VOLTFINDER PANCONTROL Voltage Testers Image 2
PAN VOLTFINDER PANCONTROL Voltage Testers Image 3
PAN VOLTFINDER PANCONTROL Voltage Testers Image 4
PAN VOLTFINDER PANCONTROL Voltage Testers Image 5
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 6 pcs.
Total Price:
10.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6981 €

Contactless premium voltage tester, PAN VOLTFINDER, PANCONTROL

The PAN Voltfinder is a contactless voltage tester for professional use in electrical installations. It reliably detects alternating voltages in the range of 12 to 1000 V (50/60 Hz) and emits an audible and visual signal when voltage is detected. A three-stage LED display visualizes the voltage intensity. The device is ideal for phase testing, locating live wires, troubleshooting cable breaks, and checking string lights or defective bulbs. Thanks to the non-contact measurement and complete insulation, no direct connection to metallic conductors is required, ensuring maximum safety during use. The integrated LED flashlight enables precise measurements even in low-light conditions. The illuminated power button also indicates the battery status. The Voltfinder automatically shuts off to extend battery life.

Features

  • Non-contact indication of AC voltage by red LED and beeper
  • Fully insulated, no metallic contact
  • Powerbutton with battery status indicator
  • LED flashlight
  • Auto power off
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (AC) 1000 V
Rated category CAT III
Display LED
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes