PAN 2000 | PANCONTROL
PANCONTROL voltage tester, PAN 2000
Order No.: 36K0003
EAN: 9120037332002
MPN:
PAN 2000
Unit Price (€ / pc.)
5.9381 € *
Available: 10 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-pole phase tester, PAN 2000, PANCONTROL
Phase tester with LCD display, 1-pole, for 12-230 VAC and 12-48 VDC and contactless voltage tester
Features
- Single-pole phase tester and voltage tester for AC/DC with LCD display and neon lamp
- Voltage test directly or contactless inductive
- Suitable for DC (automotive) and AC (electric installation)
- No battery required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 48 V | |
| max. voltage measuring range (AC) | 250 V | |
| Rated category | CAT II | |
| Display | LCD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |