PAN STROMKREISFINDER | PANCONTROL
Circuit finder, PANCONTROL PAN STROMKREISFINDER
NCNR (non cancelable / non returnable)
Circuit tester, PAN STROMKREISFINDER*, PANCONTROL
The PAN Circuit Finder is a practical circuit locator for quickly identifying fuses, circuit breakers, and residual current devices connected to a specific outlet. The device is ideal for use during installation, maintenance, or troubleshooting in residential and commercial installations. The transmitter is simply plugged into the outlet and sends a signal into the connected line. The receiver reliably locates the corresponding circuit on the distribution board. Automatic sensitivity adjustment ensures precise results, even in complex installations.
In addition, the socket tester uses green and red LEDs to indicate correct or faulty wiring. The integrated test button can be used to directly trigger a 30 mA residual current device (RCD) and test its functionality—an important contribution to electrical safety. Included are a transmitter, receiver, a practical carrying case and detailed operating instructions.
Features
- Test button for 30 mA FI - circuit breaker
- The transmitter connected to an electrical outlet indicates power via LEDs and sends an encoded signal into the power line
- The receiver finds fuses, circuit breakers and RCD switches connected to the socket
- Automatic adaptation of the sensitivity of the receiver
- Green and red LEDs indicate whether the outlet is properly wired
| Filter | Property | Value |
|---|---|---|
| Product type | circuit finder | |
| Batteries | 9 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85432000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |