PAN SOCKET TESTER FI | PANCONTROL

Socket tester, CAT III 300 V, PANCONTROL PAN SOCKET TESTER FI

Order No.: 36K0011
EAN: 9120037334686
MPN:
PAN SOCKET TESTER FI
Pan Schutz FI
PAN SOCKET TESTER FI PANCONTROL VDE testers, Installation testers, Insulation testers Image 1
PAN SOCKET TESTER FI PANCONTROL VDE testers, Installation testers, Insulation testers Image 2
PAN SOCKET TESTER FI PANCONTROL VDE testers, Installation testers, Insulation testers Image 3
PAN SOCKET TESTER FI PANCONTROL VDE testers, Installation testers, Insulation testers Image 4
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 4 pcs.
Total Price:
11.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8881 €

Socket tester, PAN SOCKET TESTER FI*, PANCONTROL

The PAN Socket Tester FI is a practical testing device for quickly checking the wiring of 230 V sockets and for tripping 30 mA residual current devices. The device detects typical wiring errors such as missing protective conductors, missing neutral conductors, or reversed conductors and displays the results via a clearly visible LED display. At the push of a button, an RCD test can also be performed, which triggers the connected residual current device (RCD) with a simulated fault current of 30 mA. This allows for a simple functional test of the RCD protection - directly at the socket, without any additional tools or batteries. It's easy to use: simply plug in, test, and read the result. If the wiring is correct, the green LED lights up. If an error occurs, the device indicates this with a red LED.

Features

  • Testing of power outlets
  • Green and red LEDs indicate whether the outlet is properly wired
  • The device does not recognize if the neutral wire and earth wire are reversed
  • No battery required
Technical specifications
Filter Property Value
Product type socket tester
Surge voltage category CAT III 300 V
Max measured value AC voltage 250 V
Logistics
Property Value
Customs tariff number 90308900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes