PAN SOCKET-TEST-2 | PANCONTROL

Socket tester, CAT II 300 V, PANCONTROL PAN SOCKET-TEST-2

Order No.: 36K0012
EAN: 9120037337106
MPN:
PAN SOCKET-TEST-2
PAN SOCKET-TEST-2 PANCONTROL VDE testers, Installation testers, Insulation testers Image 1
PAN SOCKET-TEST-2 PANCONTROL VDE testers, Installation testers, Insulation testers Image 2
PAN SOCKET-TEST-2 PANCONTROL VDE testers, Installation testers, Insulation testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
5 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket tester, PAN SOCKET-TEST-2, PANCONTROL

The PAN Socket-Test 2 is a compact socket tester for quickly and safely testing Schuko sockets in professional applications. The device detects typical wiring errors such as missing wires or reversed connections and displays the status via clearly visible green and red LEDs. An integrated test button allows for the direct activation of a 30 mA residual current device (RCD) to reliably test its functionality. This allows for a quick and easy determination of whether the RCD is tripping properly - an important safety aspect during initial testing or maintenance. The PAN Socket-Test 2 requires no batteries and draws its power directly from the circuit being tested. Its compact design, simple operation, and clear LED display make the device particularly user-friendly—ideal for installers, service technicians, and testing organizations.

Features

  • Testing of power outlets
  • Green and red LEDs indicate whether the outlet is properly wired
  • The device does not recognize if the neutral wire and earth wire are reversed
  • No battery required
Technical specifications
Filter Property Value
Product type socket tester
Surge voltage category CAT II 300 V
Max measured value AC voltage 250 V
Logistics
Property Value
Customs tariff number 90308900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes