PAN ISOMETER-2 | PANCONTROL
Isolation multimeter, CAT III 600 V, PANCONTROL PAN ISOMETER-2
Digital insulation multimeter, PAN ISOMETER-2, PANCONTROL
The PAN Isometer-2 is a digital insulation multimeter for professional use in electrical installations and system testing. With an insulation measurement range of 50 MΩ to 100 GΩ and test voltages up to 1000 V, the device is ideal for precise safety and maintenance tests on electrical systems and equipment. The illuminated digital display with 13 mm high digits ensures easy readability, even in poor lighting conditions. A visual and audible warning function signals critical measured values during insulation testing.
The device also features a continuous test function that allows continuous measurements to be performed—particularly useful for longer-term insulation testing. In addition to insulation measurements, the PAN Isometer-2 also allows for measurements of DC and AC voltage, resistance, and frequency, as well as performing an acoustic continuity test. The automatic shutdown and data hold function support safe and energy-efficient use in everyday work. Included are a carrying case, high-quality test cables and detailed operating instructions.
Features
- Continuous test function
- Visual and audible alarm for insulation measurement
- Data-Hold
- Auto power off
- Illuminated digital display 13 mm
| Filter | Property | Value |
|---|---|---|
| Product type | isolation multimeter | |
| Surge voltage category | CAT III 600 V | |
| Insulation resistance Min | 0.01 Ω | |
| Insulation resistance Max | 200 Ω | |
| Resistance Range | 0.01 to 200 Ohm | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Batteries | 4 x AA |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |