PAN ERDUNGSPRÜFER | PANCONTROL
Grounding meter, CAT III 1000 V, PANCONTROL PAN ERDUNGSPRÜFER
NCNR (non cancelable / non returnable)
Earthing connection socket, PAN ERDUNGSPRÜFER, PANCONTROL
The PAN Earth Tester is a specialized testing device for checking earth connections, protective conductors, and sockets in electrical systems. The device is ideal for professional use in initial testing, maintenance, and safety inspections in residential and commercial buildings. It tests the earthing resistance of protective contact sockets and displays the result directly on the two-color digital display: blue for “okay”, red if grounding is faulty or voltage is too highIn addition, the phase, neutral and protective conductors can be clearly identified - an important step for installations that comply with the NF C 15-100 standard.
With the integrated continuity test, you can reliably test protective conductor connections - an audible signal sounds upon a successful test. The voltage display covers ranges from 110 V to 230 V; the device reliably warns of deviations in voltage or missing grounding. The PAN earth tester is suitable for use in CAT III 1000 V environments and does not require batteries.
| Filter | Property | Value |
|---|---|---|
| Product type | grounding meter | |
| Surge voltage category | CAT III 1000 V | |
| Resistance Range | 1 to 2000 Ohm | |
| Max measured value AC voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |